Nichicon LLG2D102MELZ45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 200V 1000muF ±20% 0.866Dia 22.00mm
$ 3.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2D102MELZ45.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LLG2D102MELZ45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.356
$ 2.862
Stock
33,203
37,670
Authorized Distributors
4
2
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
2.55 A
3.25 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 220V 1000muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ102M250K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH201VNN102MR45T
Cap Aluminum Lytic 1000uF 200V 20%( 30 X 45mm) Snap-In 10mm 0.166 Ohm 2300mA 2000h 105C
United Chemi-ConEKMH201VSN102MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEET-HC2E102DA
Cap Aluminum 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2200mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 180V 1000muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LLG2D102MELZ45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 200V 1000muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 2.55A@120Hz 10mm 200V 1000uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
1mF 200V ¡À20% 10mm 2000h@ 85¡ãC 2.55A@ 120Hz,3.825A@ 50kHz ,D22xL45mm , 45mm*47mm
85degC Smaller-Sized Snap-in Terminal Type, 1000 μ F, 200 V, -40 to 85°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LLG2D102MELZ45
CAP ALUM 1000UF 20% 200V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL