Rubycon 200USG1000MEFCSN22X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 2.862
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200USG1000MEFCSN22X45.

IHS

Datasheet4 pages3 years ago

Newark

CAD Models

Download Rubycon 200USG1000MEFCSN22X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LX102M250K452
Capacitors, Aluminum Electrolytic, Snap In 1000uF 250V 20% | Cornell-Dubilier 380LX102M250K452
Cornell Dubilier380LX102M200J452
Capacitors, Aluminum Electrolytic, Snap In 1000uF 200V 20% | Cornell-Dubilier 380LX102M200J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USG 250V 1000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX102M250E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1000muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicECO-S2EP102EX
Cap Aluminum 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 3000h 85°C Bulk

Descriptions

Descriptions of Rubycon 200USG1000MEFCSN22X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
±20% 4.875A@10kHz 10mm 200V 1000uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 1000UF 20% 200V SNAP TH
CAPACITOR ALUM ELECT, 1000UF, 200V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG