United Chemi-Con EKMH800VSN332MA30S

KMH Series 80 V 3300 uF Ø35x30mm Snap-In Aluminum Electrolytic Capacitor
$ 4.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH800VSN332MA30S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.58%

Alternate Parts

Price @ 1000
$ 4.385
$ 11.38
Stock
170
5,337
Authorized Distributors
6
5
Capacitance
3.3 mF
3.3 mF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
75 mΩ
100.48 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
2.45 A
2.7 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMH630VSN332MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConESMH630VSN332MR25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEKMH630VSN332MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF
KYOCERA AVXUVR1J332MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 3300muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
NichiconUKW1J332MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 3300muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of United Chemi-Con EKMH800VSN332MA30S provided by its distributors.

KMH Series 80 V 3300 uF Ø35x30mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
SERIES: KMH-LU; VOLT: 80; CAP: 3300; DIA X LENGTH: 35X29; PACKAGING: SNAP-IN
ALUMINUM ELECTROLYTIC CAPACITOR
3.3mF 80V ¡À20% 10mm 75m¦¸@ 120Hz 2000h@ 105¡ãC 2.45A@ 120Hz,2.94A@ 100kHz ,D35xL30mm , 30mm*32mm
Radial Can - Snap-In KMH 80V 3300muF ±20% 1.378Dia 35.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con