Nichicon LGY1J332MELA35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 63V 3300muF ±20% 0.984Dia 25.00mm
$ 2.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGY1J332MELA35.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+54.71%

CAD Models

Download Nichicon LGY1J332MELA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.184
$ 2.054
$ 2.054
Stock
17,254
24,244
24,244
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.2 A
2.27 A
2.27 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPJ1A332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 3300muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPJ1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 3300muF ±20% 0.630Dia 16.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 80V 3300muF ±20% 1.181Dia 30.00mm
PanasonicEEUFC1A332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1C332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEU-TP1E332
Panasonic EEUTP1E332 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon LGY1J332MELA35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 63V 3300muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
卤20% 2.2A@120Hz 10mm 63V 3300uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
3.3mF 63V ¡À20% 10mm 5000h@ 105¡ãC 2.2A@ 120Hz,2.53A@ 50 kHz ,D25xL35mm , 25mm*35mm*37mm
105degC Long Life Assurance Snap-in Terminal Type, 3300 μ F, 63 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGY1J332MELA35
CAP ALUM 3300UF 20% 63V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL