Nichicon LGY1H682MELC30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 6800muF ±20% 1.378Dia 35.00mm
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGY1H682MELC30.

IHS

Datasheet3 pages3 years ago

Future Electronics

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+93.16%

CAD Models

Download Nichicon LGY1H682MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.87
$ 2.59
$ 2.59
Stock
93,651
37,841
37,841
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.5 A
3.31 A
3.31 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC0J682
Cap Aluminum 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
PanasonicEEUFC1A682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1A682S
Cap Aluminum 6800uF 10V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 25V 6800muF ±20% 0.984Dia 25.00mm
ZLQ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 6800muF 10V
KYOCERA AVXUPJ1C682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 6800muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon LGY1H682MELC30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 50V 6800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Capacitor: electrolytic; SNAP-IN; 6800uF; 50V; -40+105 deg.C; 20%
LGY Series Ø35 x 30 mm 6800 uF 105°C Snap In Aluminum Electrolytic Capacitor
卤20% 2.5A@120Hz 10mm 50V 6800uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL