Panasonic EEUFC1A682

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 6800muF ±20% 0.630Dia 16.00mm
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A682.

IHS

Datasheet17 pages8 years ago

Newark

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+52.14%

CAD Models

Download Panasonic EEUFC1A682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.221
$ 1.221
Stock
14,835
20,785
20,785
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
3.01 A
2.5585 A
2.5585 A
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

United Chemi-ConELXV100ELL682MM30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF
NichiconUPW1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 6800muF ±20% 0.630Dia 16.00mm
NichiconUPM1A682MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 6800muF ±20% 0.709Dia 18.00mm
NichiconUPJ1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FR1A682B
Panasonic EEUFR1A682B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-100ELL682MLN3S
Cap Aluminum Lytic 6800uF 10V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 8000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFC1A682 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 6800muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, 6800Uf, 10V, 20%, Radial
Panasonic EEUFC1A682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
6800 F 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 6800uF, 10V, -55 to 105¡C
Panasonic SCT
CAP, 6800µF, 10V, 20%; Capacitance:6800µF; Voltage Rating:10V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial
6.8mF 10V ±20% 7.5mm 5000h@ 105°C 2.559A@ 120Hz,3.01A@ 100 kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*31.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A682
  • EEUFC1A682.