Nichicon LGX2H181MELB35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, Chassis Mount
$ 4.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2H181MELB35.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

TME

CAD Models

Download Nichicon LGX2H181MELB35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.389
$ 4.64
$ 4.64
Stock
9,496
44,178
44,178
Authorized Distributors
6
5
5
Capacitance
180 µF
180 µF
180 µF
Mount
Chassis Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.04 A
900 mA
900 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 180muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 180muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 180uF 450V 20% (25 X 35mm) Snap-In 10mm 1030mA 5000h 105C Automotive Bulk
PanasonicEEUFC2A181L
Panasonic EEUFC2A181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXS451VSN181MQ35S
Cap Aluminum Lytic 180uF 450V 20% (25.4 X 35mm) Snap-In 10mm 1060mA 5000h 105C Automotive
United Chemi-ConELXV101ELL181MK30S
Cap Aluminum Lytic 180uF 100V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon LGX2H181MELB35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, Chassis Mount
LGX series 500V 180uF 20% 105'C 30x35mm Snap In Aluminum Electrolytic Capacitor
卤20% 1.04A@120Hz 10mm 500V 180uF Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 180 μ F, 500 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL