Nichicon LGX2E681MELZ50

GX Series 680 uF 250 V 105°C Ø22 x 50 mm Snap-In Aluminum Electrolytic Cap
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2E681MELZ50.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages16 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-26.35%

CAD Models

Download Nichicon LGX2E681MELZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.1
$ 6.21
$ 6.21
Stock
33,553
23,414
23,414
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Chassis Mount
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2 A
2.02 A
2.02 A
Height - Seated (Max)
51.9938 mm
52.5018 mm
52.5018 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPT2D681MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 680muF ±20% 0.866Dia 22.00mm
United Chemi-ConELXS201VSN681MP40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF
United Chemi-ConELXS181VSN681MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount
United Chemi-ConELXS251VSN681MP50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF

Descriptions

Descriptions of Nichicon LGX2E681MELZ50 provided by its distributors.

GX Series 680 uF 250 V 105°C Ø22 x 50 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 680 μ F, 250 V, -25 to 105°C, RoHS
Nichicon SCT
卤20% 3A@50kHz 10mm 250V 680uF Plugin,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
680¦ÌF 250V ¡À20% 10mm 5000h@ 105¡ãC 2A@ 120Hz,3A@ 50 kHz ,D22xL50mm , 22mm*52mm
Snap In & Terminal/ Bulk |Nichicon LGX2E681MELZ50
CAP ALUM 680UF 20% 250V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL