Nichicon UPT2D681MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 680muF ±20% 0.866Dia 22.00mm
$ 4.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPT2D681MRD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-0.13%

CAD Models

Download Nichicon UPT2D681MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-13
LTD Date2026-06-30

Related Parts

GX Series 680 uF 250 V 105°C Ø22 x 50 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConELXS201VSN681MP40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 680muF ±20% 0.866Dia 22.00mm
United Chemi-ConELXS181VSN681MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount
PanasonicEET-HC2E681BA
Cap Aluminum 680uF 250V 20% (22 X 50mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPT2D681MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 680muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
1.5A@120Hz 卤20% 10mm 200V 680uF Plugin,D22xL52mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elect, 680Uf, 200V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm; Esr:- Rohs Compliant: Yes |Nichicon UPT2D681MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL