Nichicon LGX2D681MELA35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount
$ 2.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2D681MELA35.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon LGX2D681MELA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.743
$ 4.615
Stock
205
12,981
Authorized Distributors
3
6
Capacitance
680 µF
680 µF
Mount
Chassis Mount
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
293 mΩ
Life (Hours)
5000 hours
3000 hours
Ripple Current
1.87 A
1.72 A
Height - Seated (Max)
37.0078 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount
United Chemi-ConELXS251VSN681MA25S
Cap Aluminum Lytic 680uF 250V 20% (35 X 25mm) Snap-In 10mm 2190mA 5000h 105C Automotive Bulk
United Chemi-ConELXS251VSN681MR30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF
United Chemi-ConELXS161VSN681MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 680muF ±20% 0.984Dia 25.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF 250 V DC, GR SERIES 10000H 35(DIA.)X35MM

Descriptions

Descriptions of Nichicon LGX2D681MELA35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount
卤20% 1.87A@120Hz 10mm 200V 680uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 680 μ F, 200 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGX2D681MELA35
CAP ALUM 680UF 20% 200V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL