United Chemi-Con EKMQ251VSN471MP40S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 470muF ±20% 0.866Dia 22.00mm
$ 3.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ251VSN471MP40S.

IHS

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago

United Chemi-Con

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.99%

CAD Models

Download United Chemi-Con EKMQ251VSN471MP40S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.507
$ 2.46
$ 2.46
Stock
28,585
21,579
21,579
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Screw
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
529 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
1.4 A
1.62 A
1.62 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 250V 470muF ±20% 0.866Dia 22.00mm
NichiconUVR2D471MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 470muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ471M250J022
Cap Aluminum Lytic 470uF 250V 20% (25 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 2000h 105°C
NichiconUVK2E471MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 470muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH201VNN471MQ30T
Cap Aluminum Lytic 470uF 200V 20% (25.4 X 30mm) Snap-In 10mm 0.353 Ohm 1410mA 2000h 105°C
United Chemi-ConEKMH251VNN471MR30T
Cap Aluminum Lytic 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C

Descriptions

Descriptions of United Chemi-Con EKMQ251VSN471MP40S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 470muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 470uF 250V 20% (22 X 40mm) Snap-In 10mm 1400mA 2000h 105°C
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 2; ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 250V, 20%, SNAP-IN; Capacitance: 470µF; Voltage(DC): 250V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 2000 hours @ 85
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 1.4A@120Hz 10mm 250V 470uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor 470Uf, 250V, 20%, Snap-In; Rango De Producto:Serie Kmq; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:22Mm; Resistencia Esr:-; Altura:40Mm; Espaciado De Cable:10Mm |Chemi-Con EKMQ251VSN471MP40S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con