KYOCERA AVX LGU2G181MELC

Capacitor Aluminum Electrolytic Cap 180uF 400V 20% Temp.105 Snap-In 35X25mm | Nichicon LGU2G181MELC
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G181MELC.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-45.08%

CAD Models

Download KYOCERA AVX LGU2G181MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 3.127
$ 3.127
Stock
37,606
21,368
21,368
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
10000 hours
10000 hours
Ripple Current
980 mA
900 mA
900 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cornell DubilierSLPX181M450E1P3
Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1.47 Ohm 1350mA 3000h 85C
United Chemi-ConEKMS451VSN181MR25S
Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1060mA 3000h 105C
KYOCERA AVXLGU2W181MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 180muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LR181M450K022
Cap Aluminum Lytic 180uF 450V 20% (30 X 30mm) Snap-In 10mm 0.737 Ohm 1120mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 180muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2G181MELC provided by its distributors.

Capacitor Aluminum Electrolytic Cap 180uF 400V 20% Temp.105 Snap-In 35X25mm | Nichicon LGU2G181MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 400V 20% (35 X 25mm) Snap-In 10mm 0.98A 3000h 105C Bulk
卤20% 980mA@120Hz 10mm 400V 180uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX