Nichicon LGW2W151MELZ40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 150muF ±20% 0.866Dia 22.00mm
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2W151MELZ40.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-3.90%

CAD Models

Download Nichicon LGW2W151MELZ40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.87
$ 3.85
$ 3.85
Stock
1,041,561
12,622
12,622
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.21 Ω
2.21 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.22 A
790 mA
790 mA
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLLS2G151MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
KYOCERA AVXLLS2W151MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 150muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LR151M450J042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 150muF ±20% 0.984Dia 25.00mm
NichiconLGU2G151MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 150muF ±20% 0.866Dia 22.00mm
PanasonicEET-ED2G151BA
Cap Aluminum 150uF 400V 20% (22 X 40mm) Snap-In 10mm 0.884 Ohm 1070mA 3000h 105°C Bulk
PanasonicECOS2GP151BA
Cap Aluminum 150uF 400V 20% (22 X 40mm) 10mm 1.105 Ohm 1160mA 3000 hr 85°C Bulk

Descriptions

Descriptions of Nichicon LGW2W151MELZ40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 150muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 1220mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
卤20% 1.22A@120Hz 10mm 450V 150uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL