KYOCERA AVX LLS2G151MELY

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2G151MELY.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

TME

_legacy Avnet

CAD Models

Download KYOCERA AVX LLS2G151MELY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 1220mA 3000h 105C Bulk
KYOCERA AVXLLS2W151MELZ
ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 450V, 20%, SNAP-IN
Cornell Dubilier381LR151M450J042
Capacitors, Aluminum Electrolytic, Snap In 150uF 450V 20% | Cornell-Dubilier 381LR151M450J042
NichiconLGUW6151MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKMS421VSN151MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF
PanasonicECO-S2WP151BA
Cap Aluminum 150uF 450V 20% (22 X 50mm) Snap-In 10mm 1.105 Ohm 1190mA 3000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX LLS2G151MELY provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
卤20% 1.22A@120Hz 10mm 400V 150uF Plugin,D20xL40mm Horn-Type Electrolytic Capacitors ROHS
85degC Standard Snap-in Terminal Type, 150 μ F, 400 V, -25 to 85°C, RoHS
Nichicon SCT
CAP ALUM 150UF 20% 400V SNAP TH
Capacitor Alum Elec 150Uf, 400V, 20%, Snap-In; Capacitance:150Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Nichicon LLS2G151MELY

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX