Nichicon LGW2G391MELC35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 400V 390muF ±20% 1.378Dia 35.00mm
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGW2G391MELC35.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-13.25%

CAD Models

Download Nichicon LGW2G391MELC35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.26
$ 4.188
$ 4.188
Stock
65,376
73,191
73,191
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.52 A
1.6 A
1.6 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-10-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLLS2G391MELC
Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 2280mA 3000h 85C Bulk
Cornell Dubilier380LX391M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 390muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2W391MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 390muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 390muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LR391M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 390muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGW2G391MELC35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 400V 390muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
卤20% 2.52A@120Hz 10mm 400V 390uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
390¦ÌF 400V ¡À20% 10mm 3000h@ 105¡ãC 2.52A@ 120Hz,3.6036A@ 50 kHz ,D35xL35mm , 35mm*35mm*35mm
105degC High Ripple Current Snap-in Terminal Type, 390 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGW2G391MELC35
CAP ALUM 390UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL