KYOCERA AVX LLS2G391MELC

Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 2280mA 3000h 85C Bulk
$ 4.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2G391MELC.

IHS

Datasheet5 pages4 years ago

Future Electronics

Nichicon SCT

TME

Factory Futures

CAD Models

Download KYOCERA AVX LLS2G391MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.405
$ 13.35
Stock
396,001
1
Authorized Distributors
3
4
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
510 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.28 A
2.28 A
Height - Seated (Max)
35.0012 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
KYOCERA AVXLGU2G391MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 390muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 450V 390muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP391M400H5P3
Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 0.851 Ohm 1600mA 3000h 105C
KYOCERA AVXLLS2W391MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 390muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMS451VSN391MA35S
Cap Aluminum Lytic 390uF 450V 20% (35 X 35mm) Snap-In 10mm 1710mA 3000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX LLS2G391MELC provided by its distributors.

Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 2280mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
LLS Series Ø35 x 35 mm 390 uF 85°C Snap In Aluminum Electrolytic Capacitor
卤20% 2.28A@120Hz 10mm 400V 390uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX