Rubycon 450USG390MEFCSN30X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 4.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USG390MEFCSN30X40.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450USG390MEFCSN30X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.389
$ 7.045
$ 7.045
Stock
2,605
2,681
2,681
Authorized Distributors
3
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
850 mΩ
850 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.32 A
2.24 A
2.24 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cornell Dubilier380LX391M400K452
Cap Aluminum Lytic 390uF 400V 20% (30 X 45mm) Snap-In 10mm 0.47 Ohm 2100mA 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
NichiconLLS2G391MELB
Cap Aluminum Lytic 390uF 400V 20% (30 X 40mm) Snap-In 10mm 2260mA 3000h 85C Bulk
KYOCERA AVXLLS2G391MELC
Cap Aluminum Lytic 390uF 400V 20% (35 X 35mm) Snap-In 10mm 2280mA 3000h 85C Bulk
Cornell Dubilier380LX391M450A452
Capacitors, Aluminum Electrolytic, Snap In 390uF 450V 20% | Cornell-Dubilier 380LX391M450A452

Descriptions

Descriptions of Rubycon 450USG390MEFCSN30X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
USG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 390muF 450V
2.32A@120Hz ±20% 10mm 450V 390uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 390UF, 450V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG