What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 381LR681M250A022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 680muF ±20% 1.378Dia 35.00mm
$ 3.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR681M250A022.

IHS

Datasheet4 pages13 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 3.748
$ 2.117
$ 2.117
Stock
9,483
555
555
Authorized Distributors
1
4
4
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
219 mΩ
244 mΩ
244 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.42 A
1.7 A
1.7 A
Height - Seated (Max)
32.004 mm
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEET-ED2D681DA
Cap Aluminum 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk
PanasonicEET-ED2E681EA
Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk
Cornell Dubilier381LX681M200K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 680muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX681M200J032
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.27 Ohm 2700mA 3000h 85C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 680muF ±20% 1.181Dia 30.00mm
PanasonicECOS2EP681EA
Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.268 Ohm 2500mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LR681M250A022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 680muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 680uF 250V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:680µF; Voltage Rating:250VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Snap-In; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor