What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EET-ED2E681EA

Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk
$ 6.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2E681EA.

IHS

Datasheet2 pages19 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EET-ED2E681EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.26
$ 2.117
$ 2.117
Stock
567
555
555
Authorized Distributors
1
4
4
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
219 mΩ
244 mΩ
244 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.42 A
1.7 A
1.7 A
Height - Seated (Max)
29.9974 mm
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

PanasonicEET-ED2D681DA
Cap Aluminum 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk
Cornell Dubilier381LR681M200J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 680muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR681M200K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 680muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LR681M250A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 680muF ±20% 1.378Dia 35.00mm
PanasonicECOS2EP681EA
Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.268 Ohm 2500mA 3000h 85°C Bulk
KYOCERA AVXLLS2D681MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 680muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Panasonic EET-ED2E681EA provided by its distributors.

Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680¦ÌF 250V ¡À20% 10mm 219m¦¸@ 120Hz 3000h@ 105¡ãC 2.42A@ 120Hz,3.45A@ 100kHz 2420 , 30mm*30mm
AL Lytic Snap-in TS-ED Series 250WV, 680uF, 35x30mm, 105C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETED2E681EA