KYOCERA AVX LGW2D681MELA35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 680muF ±20% 0.984Dia 25.00mm
$ 2.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGW2D681MELA35.

IHS

Datasheet2 pages3 years ago

Factory Futures

Nichicon SCT

Inventory History

3 month trend:
-17.67%

CAD Models

Download KYOCERA AVX LGW2D681MELA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.195
$ 1.88
$ 1.88
Stock
31,058
2,663,679
2,663,679
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.65 A
1.78 A
1.78 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX681M200C5P3
Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 85C
Cornell Dubilier381LR681M250K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 680muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX681M250E5P3
Capacitor; Aluminum Electrolytic; Cap 680uF; Tol20%; Snap In; Vol-Rtg 250V; 30X35
United Chemi-ConEGPA630ELL681ML25S
GPA Series 63 V 680 uF 125°C Ø16x25 mm LS=7.5mm Aluminum Electrolytic Capacitor
United Chemi-ConEGPD800ELL681ML25H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEGPA500ELL681MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF

Descriptions

Descriptions of KYOCERA AVX LGW2D681MELA35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 680muF ±20% 0.984Dia 25.00mm
ALUMINUM ELECTROLYTIC CAPACITOR- SNAP IN, 200VOLTS, 680UF, HIGH RIPPLE CURRENT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 2.65A 3000h 105C Bulk
卤20% 2.65A@120Hz 10mm 200V 680uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX