Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2D681MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 680muF ±20% 0.984Dia 25.00mm
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D681MELA.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

element14

Farnell

element14 APAC

Factory Futures

Inventory History

3 month trend:
-3.45%

CAD Models

Download KYOCERA AVX LGU2D681MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 2.35
$ 2.35
Stock
2,721,364
69,956
69,956
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.78 A
2.65 A
2.65 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP681M200C5P3
Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C
Cornell DubilierSLP681M250H3P3
Cap Aluminum Lytic 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.293 Ohm 2000mA 3000h 105C
Cornell DubilierSLP681M200E3P3
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.293 Ohm 1780mA 3000h 105C
KYOCERA AVXLGU2E681MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 680muF ±20% 1.378Dia 35.00mm
NichiconLGU2C681MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 680muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2D681MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 680muF ±20% 0.984Dia 25.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP 680UF 200V 20% SNAP-IN 25X35MM, LGU SERIES
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 1780mA 3000h 105C Bulk
GU Series 680 uF 200 V 105°C Ø35 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 2.67A@50kHz 10mm 200V 680uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
680μF 200V ±20% 10mm 3000h@ 105°C 1.78A@ 120Hz,2.67A@ 50 kHz Plugins,D25xL35mm snap-in mounting,snap fit,Through hole mounting 25mm*35mm*35mm
Aluminum Electrolytic Capacitor 680Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Gu; Capacidad:680Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:25Mm; Resistencia Esr:-; Altura:35Mm; Espaciado De Cable:10Mm |Nichicon LGU2D681MELA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX