Cornell Dubilier SLPX681M200C5P3

Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 85C
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX681M200C5P3.

Farnell

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP681M250E7P3
Aluminum Electrolytic Capacitors - Snap In 680uF 250V 20% 105C
Cornell Dubilier381LR681M250K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 680muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP681M160E1P3
Cap Aluminum Lytic 680uF 160V 20% (30 X 25mm) Snap-In 10mm 0.293 Ohm 1820mA 3000h 105C
PanasonicECOS2EP681EA
Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.268 Ohm 2500mA 3000h 85°C Bulk
NichiconLGU2P681MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 680muF ±20% 1.181Dia 30.00mm
PanasonicEET-ED2E681EA
Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLPX681M200C5P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 680uF;Tol20%;Snap In;Vol-Rtg 200V;25X35 | Cornell-Dubilier SLPX681M200C5P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.293 Ohm 2.48A 3000h 85C
Aluminum Electrolytic Capacitor Polarized
Aluminum Electrolytic Capacitor 680Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:680Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:25Mm; Resistencia Esr:0.293Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX681M200C5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor