Nichicon LGU2D681MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 680muF ±20% 1.181Dia 30.00mm
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2D681MELB.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages10 years ago

ODG (Origin Data Global)

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-34.76%

CAD Models

Download Nichicon LGU2D681MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 2.545
$ 2.545
Stock
34,469
9,937
9,937
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
244 mΩ
244 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.78 A
1.7 A
1.7 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP681M200E3P3
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.293 Ohm 1780mA 3000h 105C
Cornell DubilierSLP681M250H3P3
Cap Aluminum Lytic 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.293 Ohm 2000mA 3000h 105C
NichiconLGU2P681MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 680muF ±20% 0.984Dia 25.00mm
NichiconLGU2P681MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 680muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM201VSN681MR30S
Cap Aluminum 680uF 200V 20% (30 X 30mm) Snap-In 10mm 1780mA 3000h 105°C

Descriptions

Descriptions of Nichicon LGU2D681MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 680muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 1780mA 3000h 105C Bulk
LGU Series 680 uF 200 V 105 °C Ø 30 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 1.78A@120Hz 10mm 200V 680uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL