Cornell Dubilier SLP681M250H3P3

Cap Aluminum Lytic 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.293 Ohm 2000mA 3000h 105C
$ 10.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP681M250H3P3.

Electro Sonic

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Newark

Alternate Parts

Price @ 1000
$ 10.3
$ 5.965
Stock
3,793
26,063
Authorized Distributors
4
5
Capacitance
680 µF
680 µF
Mount
PCB, Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
293 mΩ
-
Life (Hours)
3000 hours
7000 hours
Ripple Current
2 A
1.9 A
Height - Seated (Max)
29.9974 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP681M200E3P3
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.293 Ohm 1780mA 3000h 105C
Cornell DubilierSLPX681M200E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 680muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP681M200C5P3
Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C
KYOCERA AVXLGU2E681MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 680muF ±20% 1.378Dia 35.00mm
PanasonicEET-ED2D681DA
Cap Aluminum 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2420mA 3000h 105°C Bulk
PanasonicECOS2EP681EA
Cap Aluminum 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.268 Ohm 2500mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP681M250H3P3 provided by its distributors.

Cap Aluminum Lytic 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.293 Ohm 2000mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 680uF 250V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 250V 680muF ±20% 1.378Dia 35.00mm
Capacitor;Aluminum Electrolytic;Cap 680uF;Tol20%;Snap In;Vol-Rtg 250V;35X30 | Cornell-Dubilier SLP681M250H3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor 680Uf, 250V, 20%, Snap-In; Capacitance:680Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP681M250H3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor