Cornell Dubilier 381LX681M200K022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 680muF ±20% 1.181Dia 30.00mm
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX681M200K022.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-10.86%

Alternate Parts

Price @ 1000
$ 2.56
$ 3.14
$ 3.14
Stock
10,750
5,538
5,538
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
244 mΩ
219 mΩ
219 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.7 A
2.42 A
2.42 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 680muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2E681DA
Cap Aluminum 680uF 250V 20% (30 X 30mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 680muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cornell DubilierSLP681M250H3P3
Cap Aluminum Lytic 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.293 Ohm 2000mA 3000h 105C
PanasonicEET-HC2E681LA
Cap Aluminum 680uF 250V 20% (35 X 25mm) Snap-In 10mm 1700mA 2000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LX681M200K022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 680muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.244 Ohm 1700mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 200V 680uF 30x30
Aluminum Electrolytic Capacitor 680Uf, 200V, 20%, Snap-In; Rango De Producto:Serie 381Lx; Capacidad:680Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:30Mm; Resistencia Esr:0.244Ohm; Altura:30Mm; Tamaño:30 X 30 |Cornell Dubilier 381LX681M200K022
CAPACITOR ALUM ELEC 680UF, 200V, SNAP-IN; CAPACITOR ALUM ELEC 680UF, 200V, SNAP-IN; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; ESR:0.244ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:30mm; Diameter:30mm; Capacitor Case Style:CAN

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor