KYOCERA AVX LGU1V562MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 5600muF ±20% 0.866Dia 22.00mm
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU1V562MELZ.

IHS

Datasheet5 pages3 years ago

Factory Futures

Nichicon SCT

TME

Inventory History

3 month trend:
-72.15%

CAD Models

Download KYOCERA AVX LGU1V562MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.595
$ 1.451
$ 1.451
Stock
25,614
34,775
34,775
Authorized Distributors
5
6
6
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
95 mΩ
95 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.13 A
2.4 A
2.4 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1EA562AA
CAPACITOR 5600UF 25V ELEC TSHA
Cornell DubilierSLP562M035A5P3
Cap Aluminum Lytic 5600uF 35V 20% (22 X 35mm) Snap-In 10mm 0.095 Ohm 2400mA 3000h 105C
NichiconLGU1E562MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 5600muF ±20% 0.866Dia 22.00mm
PanasonicECOS1VA562BA
Cap Aluminum 5600uF 35V 20% (22 X 35mm) Snap-In 10mm 0.074 Ohm 2400mA 3000h 105°C Bulk
Cornell Dubilier381LX562M025H022
Cap Aluminum Lytic 5600uF 25V 20% (22 X 30mm) Snap-In 10mm 0.09 Ohm 2200mA 3000h 105°C
Cornell Dubilier381LX562M035H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 5600muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX LGU1V562MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 5600muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 35volts 5600uF 105c 22x35x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
卤20% 2.4495A@50kHz 10mm 35V 5600uF Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX