Cornell Dubilier 381LX562M035H032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 5600muF ±20% 0.866Dia 22.00mm
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX562M035H032.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 3.9
$ 1.451
$ 1.451
Stock
20,185
34,775
34,775
Authorized Distributors
6
6
6
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
71 mΩ
95 mΩ
95 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.4 A
2.4 A
2.4 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECOS1VA562BA
Cap Aluminum 5600uF 35V 20% (22 X 35mm) Snap-In 10mm 0.074 Ohm 2400mA 3000h 105°C Bulk
Cornell DubilierSLP562M035A5P3
Cap Aluminum Lytic 5600uF 35V 20% (22 X 35mm) Snap-In 10mm 0.095 Ohm 2400mA 3000h 105C
PanasonicECO-S1EA562AA
CAPACITOR 5600UF 25V ELEC TSHA
PanasonicECO-S1VP562CA
Cap Aluminum 5600uF 35V 20% (25 X 25mm) Snap-In 10mm 0.08 Ohm 3360mA 3000h 85°C Bulk
KYOCERA AVXLGU1V562MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 5600muF ±20% 0.866Dia 22.00mm
NichiconLGU1V562MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 5600muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX562M035H032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 5600muF ±20% 0.866Dia 22.00mm
Capacitors, Aluminum Electrolytic, Snap In 5600uF 35V 20% | Cornell-Dubilier 381LX562M035H032
Cap 5600uF 35VDC 20% 22 X 35mm Snap-In 10mm 0.071 Ohm 2400mA 3000 hr
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 5600Uf, 35V; Capacitance:5600Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX562M035H032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor