Nichicon LGU1E562MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 5600muF ±20% 0.866Dia 22.00mm
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1E562MELZ.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-2.81%

CAD Models

Download Nichicon LGU1E562MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.175
$ 1.95
Stock
1,427
6,220
Authorized Distributors
6
4
Capacitance
5.6 mF
5.6 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
107 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.8 A
2.2 A
Height - Seated (Max)
32.004 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX562M025H022
Cap Aluminum Lytic 5600uF 25V 20% (22 X 30mm) Snap-In 10mm 0.09 Ohm 2200mA 3000h 105°C
NichiconLLS1E562MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
PanasonicECO-S1EA562AA
CAPACITOR 5600UF 25V ELEC TSHA
PanasonicECO-S1EP562BA
Cap Aluminum 5600uF 25V 20% (22 X 25mm) Snap-In 10mm 0.095 Ohm 2860mA 3000h 85°C Bulk
United Chemi-ConEGPD250ELL562ML30H
GPD Series 25 V 5600 uF 135°C Ø16x30mm LS=7.5mm Aluminum Electrolytic Capacitor
PanasonicEEUHD1E562
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF

Descriptions

Descriptions of Nichicon LGU1E562MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 25V 5600muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
卤20% 1.8A@120Hz 10mm 25V 5600uF Plugin,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
5.6mF 25V ¡À20% 10mm 3000h@ 105¡ãC 1.8A@ 120Hz,2.07A@ 50 kHz ,D22xL32mm , 22mm*32mm
Capacitor,5.6Mf,25Vdc,20-% Tol,20+% Tol |Nichicon LGU1E562MELZ
105degC Standard Snap-in Terminal Type, 5600 μ F, 25 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 5600UF 20% 25V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL