Nichicon LGU1K392MELC

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
$ 3.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1K392MELC.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon LGU1K392MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.241
$ 3.163
Stock
26,203
15,120
Authorized Distributors
3
2
Capacitance
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.07 A
2.97 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S1JA392EA
Cap Aluminum 3900uF 63V 20% (35 X 30mm) Snap-In 10mm 0.077 Ohm 2700mA 3000h 105°C Bulk
Cornell DubilierSLPX392M080E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3900muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX392M100H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 3900muF ±20% 1.378Dia 35.00mm
NichiconLLS2A392MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 3900muF ±20% 1.378Dia 35.00mm
NichiconLGU2A392MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 3900muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2AP392EA
Cap Aluminum 3900uF 100V 20% (35 X 35mm) Snap-In 10mm 0.081 Ohm 4540mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LGU1K392MELC provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
卤20% 3.5305A@50kHz 10mm 80V 3900uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,3.9Mf,80Vdc,20-% Tol,20+% Tol |Nichicon LGU1K392MELC
105degC Standard Snap-in Terminal Type, 3900 μ F, 80 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 3900UF 20% 80V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL