Nichicon LGU1J392MELB

Cap Aluminum Lytic 3900uF 63V 20% (30 X 35mm) Snap-In 10mm 2550mA 3000h 105C Bulk
$ 2.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1J392MELB.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

CAD Models

Download Nichicon LGU1J392MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.314
$ 2.51
Stock
19,727
3,838
Authorized Distributors
3
2
Capacitance
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
2.55 A
2.4 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLGU1K392MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 3900muF ±20% 1.181Dia 30.00mm
NichiconLGU1K392MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Cornell DubilierSLPX392M080E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3900muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX392M063A4P3
Cap Aluminum Lytic 3900uF 63V 20% (22 X 45mm) Snap-In 10mm 0.102 Ohm 3090mA 3000h 85C
NichiconLGU1H392MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 3900muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH800VNN392MA35T
Cap Aluminum Lytic 3900uF 80V 20% (35 X 35mm) Snap-In 10mm 0.064 Ohm 2980mA 2000h 105°C

Descriptions

Descriptions of Nichicon LGU1J392MELB provided by its distributors.

Cap Aluminum Lytic 3900uF 63V 20% (30 X 35mm) Snap-In 10mm 2550mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
卤20% 2.55A@120Hz 10mm 63V 3900uF Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,3.9Mf,63Vdc,20-% Tol,20+% Tol |Nichicon LGU1J392MELB
105degC Standard Snap-in Terminal Type, 3900 μ F, 63 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 3900UF 20% 63V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL