Cornell Dubilier SLP272M050C1P3

Aluminum Electrolytic Capacitors - Snap In 2700uF 50V 20% 105C
$ 1.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP272M050C1P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.21%

Alternate Parts

Price @ 1000
$ 1.426
$ 1.472
Stock
2,610
40,213
Authorized Distributors
6
6
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
172 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.8 A
1.7 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S1HP272BA
Cap Aluminum 2700uF 50V 20% (22 X 25mm) Snap-In 10mm 0.123 Ohm 2230mA 3000h 85°C Bulk
Cornell Dubilier381LX272M063K012
Aluminum Electrolytic Capacitors - Snap In 2700uF 63V 20%
PanasonicECO-S1JA272DA
Cap Aluminum 2700uF 63V 20% (30 X 25mm) Snap-In 10mm 0.104 Ohm 2200mA 3000h 105°C Bulk
Cornell Dubilier381LX272M050J012
Aluminum Electrolytic Capacitors - Snap In 2700uF 50V 20%
NichiconLGU1H272MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 2700muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH500VSN272MQ25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF

Descriptions

Descriptions of Cornell Dubilier SLP272M050C1P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 2700uF 50V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 50V 2700muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Cap Aluminum Lytic 2700uF 50V 20% (25 X 25mm) Snap-In 10mm 0.172 Ohm 1.8A 3000h 105C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor