KYOCERA AVX LGU1E822MELA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
$ 1.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU1E822MELA.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

Factory Futures

_legacy Avnet

CAD Models

Download KYOCERA AVX LGU1E822MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.654
$ 1.738
Stock
9,047
3,003
Authorized Distributors
3
5
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
2.34 A
2.1 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S1EA822BA
Cap Aluminum 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.061 Ohm 2700mA 3000h 105°C Bulk
Cornell Dubilier381LX822M025H032
Cap Aluminum Lytic 8200uF 25V 20% (22 X 35mm) Snap-In 10mm 0.06 Ohm 2700mA 3000h 105°C
United Chemi-ConEKMH250VSN822MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF
United Chemi-ConESMH250VSN822MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF
Wurth Elektronik860010481028
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConEKMH250VSN822MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF

Descriptions

Descriptions of KYOCERA AVX LGU1E822MELA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
卤20% 2.691A@50kHz 10mm 25V 8200uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,8.2Mf,25Vdc,20-% Tol,20+% Tol |Nichicon LGU1E822MELA
105degC Standard Snap-in Terminal Type, 8200 μ F, 25 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 8200UF 20% 25V SNAP TH
LGU Series 25volts 8200uF 105c 25x30x10L/S

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX