Nichicon LGU1C223MELA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1C223MELA.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-15.70%

CAD Models

Download Nichicon LGU1C223MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 6.91
Stock
23,783
2,378
Authorized Distributors
4
4
Capacitance
22 mF
22 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
33 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.4 A
3.8 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX223M016J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 22000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX223M016E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 22000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH160VNN223MQ45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConEKMH160VNN223MQ45T
Cap Aluminum Lytic 22000uF 16V 20% (25.4 X 45mm) Snap-In 10mm 0.03 Ohm 3320mA 2000h 105°C
PanasonicECO-S1CA223EA
Cap Aluminum 22000uF 16V 20% (35 X 30mm) Snap-In 10mm 0.033 Ohm 3800mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LGU1C223MELA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
卤20% 3.4A@120Hz 10mm 16V 22000uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
22mF 16V ¡À20% 10mm 3000h@ 105¡ãC 3.4A@ 120Hz,3.91A@ 50 kHz ,D25xL45mm , 25mm*45mm*47mm
Capacitor,22Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LGU1C223MELA
105degC Standard Snap-in Terminal Type, 22000 μ F, 16 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 22000UF 20% 16V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL