Cornell Dubilier SLPX223M016E3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 22000muF ±20% 1.181Dia 30.00mm
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX223M016E3P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-3.75%

Alternate Parts

Price @ 1000
$ 1.73
$ 2.03
$ 2.03
Stock
18,063
590
590
Authorized Distributors
6
6
6
Capacitance
22 mF
22 mF
22 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.38 A
4.38 A
4.38 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMH160VNN223MR30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConEKMH160VNN223MR35T
Cap Aluminum Lytic 22000uF 16V 20% (30 X 35mm) Snap-In 10mm 0.03 Ohm 3290mA 2000h 105°C
Cornell Dubilier381LX223M016J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 22000muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1CP223DA
Cap Aluminum 22000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.038 Ohm 6100mA 3000h 85°C Bulk
United Chemi-ConEKMH160VSN223MR35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
NichiconLGU1C223MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLPX223M016E3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 22000muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 22000uF 16V 20% 85C | Cornell-Dubilier SLPX223M016E3P3
Cap Aluminum Lytic 22000uF 16V 20% (30 X 30mm) Snap-In 10mm 0.03 Ohm 4.38A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 22000UF; ALUMINUM ELECTROLYTIC CAPACITOR 22000UF 16V 20%, SNAP-IN; Capacitance:22000µF; Voltage(DC):16V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @
Aluminum Electrolytic Capacitor 22000Uf 16V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:22000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:30Mm; Resistencia Esr:0.030Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX223M016E3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor