Cornell Dubilier 381LX223M016J452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 22000muF ±20% 0.984Dia 25.00mm
$ 6.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX223M016J452.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 6.91
$ 2.47
Stock
2,378
23,747
Authorized Distributors
4
4
Capacitance
22 mF
22 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.8 A
3.4 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1CA223EA
Cap Aluminum 22000uF 16V 20% (35 X 30mm) Snap-In 10mm 0.033 Ohm 3800mA 3000h 105°C Bulk
NichiconLGU1C223MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
Cornell DubilierSLPX223M016E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 22000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH160VNN223MQ45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConEKMH160VNN223MQ45T
Cap Aluminum Lytic 22000uF 16V 20% (25.4 X 45mm) Snap-In 10mm 0.03 Ohm 3320mA 2000h 105°C
NichiconLGU1C223MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 22000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX223M016J452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 22000muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitors - Snap In 22000uF 16V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 22000Uf, 16V; Capacitance:22000Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:0.033Ohm Rohs Compliant: Yes |Cornell Dubilier 381LX223M016J452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor