Nichicon LGNW6471MELC40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 6.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGNW6471MELC40.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGNW6471MELC40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.409
$ 12.038
$ 12.038
Stock
52,493
35,320
35,320
Authorized Distributors
4
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.86 A
1.95 A
1.95 A
Height - Seated (Max)
35.0012 mm
42.4942 mm
42.4942 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cornell DubilierSLP471M450H4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMS451VSN471MA40S
Cap Aluminum Lytic 470uF 450V 20% (35 X 40mm) Snap-In 10mm 1950mA 3000h 105C
PanasonicEETHD2W471LJ
Cap Aluminum Lytic 470uF 450V 20% (35 X 35mm) Snap-In 10mm 1740mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cornell Dubilier381LR471M400A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGNW6471MELC40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 1.86A@120Hz 10mm 420V 470uF Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
470¦ÌF 420V ¡À20% 10mm 3000h@ 105¡ãC 1.86A@ 120Hz,2.6598A@ 50kHz ,D35xL42mm , 40mm*40mm*42mm
105degC Smaller-sized Snap-in Terminal Type, 470 μ F, 420 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGNW6471MELC40
CAP ALUM 470UF 20% 420V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL