Cornell Dubilier 381LQ152M180K042

Aluminum Electrolytic Capacitors - Snap In 1500uF 180V 20%
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ152M180K042.

IHS

Datasheet9 pages12 years ago

Electro Sonic

Master Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 5.81
$ 3.999
Stock
1
473
Authorized Distributors
2
3
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
180 V
180 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
133 mΩ
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
2.5 A
2.5 A
Height - Seated (Max)
40.005 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEETHC2C152CA
Cap Aluminum 1500uF 160V 20% (25 X 45mm) Snap-In 10mm 0.133 Ohm 2500mA 2000h 105°C Bulk
PanasonicEETHC2C152JA
Cap Aluminum 1500uF 160V 20% (25 X 45mm) Snap-In 10mm 2500mA 2000h 105°C Bulk
PanasonicEETHC2D152KA
Cap Aluminum 1500uF 200V 20% (30 X 40mm) Snap-In 10mm 2800mA 2000h 105°C Bulk
Cornell DubilierSLP152M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 105C
United Chemi-ConEKMH161VNN152MA35T
Cap Aluminum Lytic 1500uF 160V 20% (35 X 35mm) Snap-In 10mm 0.166 Ohm 2500mA 2000h 105°C
Cornell Dubilier381LX152M200A052
Aluminum Electrolytic Capacitors - Snap In 1500uF 200V

Descriptions

Descriptions of Cornell Dubilier 381LQ152M180K042 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1500uF 180V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
CAP ALUM 1500UF 20% 180V SNAP

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor