KYOCERA AVX LGN2H101MELA30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 100muF ±20% 0.984Dia 25.00mm
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGN2H101MELA30.

IHS

Datasheet4 pages3 years ago

TME

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
-11.18%

CAD Models

Download KYOCERA AVX LGN2H101MELA30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP101M450A3P3
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 3.317 Ohm 650mA 3000h 105C
KYOCERA AVXLGU2W101MELA
LGU Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 100muF 450V
KYOCERA AVXLGU2G101MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 100muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2G101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 100muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX101M400H022
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.65 Ohm 900mA 3000h 85C
Cornell Dubilier380LX101M450J022
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 1.66 Ohm 900mA 3000h 85°C

Descriptions

Descriptions of KYOCERA AVX LGN2H101MELA30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 100muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 100uF 500V 20% (25 X 30mm) Snap-In 10mm 650mA 3000h 105C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 500 VDC, SNAP-IN,25X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
卤20% 650mA@120Hz 10mm 500V 100uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 500V, 20%, SNAP-IN; Capacitance:100µF; Voltage(DC):500V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 105°C; Polarity
Aluminum Electrolytic Capacitor 100Uf, 500V, 20%, Snap-In; Rango De Producto:Serie Gn; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:500V; Diámetro:25Mm; Resistencia Esr:-; Altura:30Mm; Espaciado De Cable:10Mm |Nichicon LGN2H101MELA30

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX