Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2G101MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 100muF ±20% 0.984Dia 25.00mm
$ 1.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2G101MELA.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

element14

Farnell

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
+155%

CAD Models

Download KYOCERA AVX LGU2G101MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.854
$ 6.3
$ 6.3
Stock
298,589
43,895
43,895
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.326 Ω
1.326 Ω
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
700 mA
910 mA
910 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXLGU2W101MELA
LGU Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 100muF 450V
KYOCERA AVXLLS2W101MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 100muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP101M450A3P3
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 3.317 Ohm 650mA 3000h 105C
KYOCERA AVXLLS2G101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 100muF ±20% 0.866Dia 22.00mm
Cornell DubilierLPX101M400A3P3
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.989 Ohm 700mA 85C
PanasonicEEU-EB2V101
Aluminum Electrolytic Capacitor, 100 uF, 350 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of KYOCERA AVX LGU2G101MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 100muF ±20% 0.984Dia 25.00mm
CAPACITOR ALUMINUM ELECTROLYTIC 100UF 400V 20% SNAP-IN 25X25MM, LGU SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 700mA 3000h 105C Bulk
GU Series 100 uF 400 V 105°C Ø25 x 25 mm Snap-In Aluminum Electrolytic Cap
卤20% 700mA@120Hz 10mm 400V 100uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
100μF 400V ±20% 10mm 3000h@ 105°C 1.001A@ 50kHz,700mA@ 120Hz Plugins,D25xL25mm snap-in mounting,snap fit,Through hole mounting 25mm*25mm*25mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2G101MELA.