Cornell Dubilier SLP122M160H3P3

Aluminum Electrolytic Capacitors - Snap In 1200uF 160V 20% 105C
$ 7.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP122M160H3P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 7.99
$ 5.19
Stock
2,477
52,221
Authorized Distributors
4
2
Capacitance
1.2 mF
1.2 mF
Mount
PCB, Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
166 mΩ
-
Life (Hours)
3000 hours
7000 hours
Ripple Current
2.49 A
2.52 A
Height - Seated (Max)
29.9974 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S2DP122EX
Cap Aluminum 1200uF 200V 20% (35 X 30mm) Snap-In 10mm 0.166 Ohm 3500mA 3000h 85°C Bulk
Cornell DubilierSLP122M200E4P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
Cornell Dubilier381LX122M200K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1200muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX122M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1200uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
NichiconLGU2C122MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 1200muF ±20% 1.378Dia 35.00mm
NichiconLGU2C122MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 1200muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLP122M160H3P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1200uF 160V 20% 105C
Capacitor;Aluminum Electrolytic;Cap 1200uF;Tol20%;Snap In;Vol-Rtg 160V;35X30 | Cornell-Dubilier SLP122M160H3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1200Uf 160V 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:1200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:35Mm; Resistencia Esr:0.166Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLP122M160H3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor