Nichicon LGN2C152MELC30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2C152MELC30.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.47%

CAD Models

Download Nichicon LGN2C152MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.68
$ 3.2
$ 3.2
Stock
1,858
14,843
14,843
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.5 A
2.84 A
2.84 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 180V 1500muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX152M200A042
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.155 Ohm 2500mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
KYOCERA AVXLGU2D152MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1500muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP152M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 1500muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGN2C152MELC30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
卤20% 2.5A@120Hz 10mm 160V 1500uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
1.5mF 160V ¡À20% 10mm 3000h@ 105¡ãC 2.5A@ 120Hz,3.75A@ 50 kHz ,D35xL30mm , 35mm*32mm
105degC Smaller-sized Snap-in Terminal Type, 1500 μ F, 160 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGN2C152MELC30
CAP ALUM 1500UF 20% 160V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL