Rubycon 200MXG1500MEFCSN35X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 5.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXG1500MEFCSN35X35.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

CAD Models

Download Rubycon 200MXG1500MEFCSN35X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.47
$ 4.519
$ 4.519
Stock
126
30,898
30,898
Authorized Distributors
2
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.8 A
4.2 A
4.2 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 250V 20% (35 X 45mm) Snap-In 10mm 2500mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
United Chemi-ConEKMS251VSN152MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cornell DubilierSLP152M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 105C
Cornell DubilierSLP152M160E4P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 160V 20% 105C

Descriptions

Descriptions of Rubycon 200MXG1500MEFCSN35X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 200V 20%( 35 X 35mm) Snap-In 10mm 2800mA 3000h 105C
±20% 2.8A@120Hz 10mm 200V 1500uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 1500UF, 200V, 20%, RADIAL; Capacitance:1500µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG