Nichicon LGJ2E221MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 250V 220muF ±20% 1.181Dia 30.00mm
$ 2.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGJ2E221MELB.

IHS

Datasheet1 page16 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGJ2E221MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.606
$ 1.102
$ 1.102
Stock
30,371
5,811
5,811
Authorized Distributors
3
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
678 mΩ
678 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
950 mA
1.28 A
1.28 A
Height - Seated (Max)
21.9964 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMS3B1VSN221MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 200V 220muF ±20% 0.866Dia 22.00mm
NichiconLGJ2D221MELA
220UF 200 V ALUMINUM ELECTROLYTIC CAPACITOR, GJ SERIES 3000H 25 (DIA.) X 20MM
NichiconLGU2F221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 220muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP221M200A1P3
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.905 Ohm 990mA 3000h 105C
Cornell Dubilier381LX221M200H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 220muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LGJ2E221MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 250V 220muF ±20% 1.181Dia 30.00mm
GJ Series 220 uF 250 V 105°C Ø25 x 20 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 950mA@120Hz 10mm 250V 220uF Plugin,D30xL22mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL