Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGG2G391MELC30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 400V 390muF ±20% 1.378Dia 35.00mm
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2G391MELC30.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-15.26%

CAD Models

Download Nichicon LGG2G391MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.5
$ 6.911
$ 6.911
Stock
22,263
1,735
1,735
Authorized Distributors
5
5
5
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
638 mΩ
638 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.55 A
1.55 A
1.55 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEETHC2G391EA
Cap Aluminum 390uF 400V 20% (35 X 30mm) Snap-In 10mm 0.468 Ohm 1550mA 2000h 105°C Bulk
United Chemi-ConEKMQ451VSN391MA40S
Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1550mA 2000h 105°C
PanasonicEETHC2G391LA
Cap Aluminum 390uF 400V 20% (35 X 30mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
PanasonicEET-HC2S391LA
Cap Aluminum 390uF 420V 20% (35 X 35mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
Cornell Dubilier381LQ391M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 390muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 450V 390muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGG2G391MELC30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 400V 390muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 400V 20% (35 X 30mm) Snap-In 10mm 1550mA 2000h 105C Bulk
卤20% 1.55A@120Hz 10mm 400V 390uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
390μF 400V ±20% 10mm 2000h@ 105°C 1.55A@ 120Hz,2.2165A@ 50 kHz Plugins,D35xL30mm snap-in mounting,snap fit,Through hole mounting 35mm*30mm*32mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL