Nichicon LGGW6271MELB30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 4.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGGW6271MELB30.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGGW6271MELB30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.557
$ 5.948
$ 5.948
Stock
1,128
16,473
16,473
Authorized Distributors
4
2
2
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
1.25 A
1.31 A
1.31 A
Height - Seated (Max)
32.004 mm
32.512 mm
32.512 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 270muF ±20% 1.181Dia 30.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF 450 V DC, GL SERIES 2000H 30(DIA.)X30MM
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 270muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH451VNN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.921 Ohm 1170mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cornell Dubilier381LQ271M450K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 270muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGGW6271MELB30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
卤20% 1.25A@120Hz 10mm 420V 270uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
105degC Ultra Smaller-Sized Snap-in Terminal Type, 270 μ F, 420 V, -25 to 105°C, RoHS
Nichicon SCT
270¦ÌF 420V ¡À20% 10mm 2000h@ 105¡ãC 1.25A@ 120Hz,1.7875A@ 50kHz ,D30xL30mm , 32mm
Snap In & Terminal/ Bulk |Nichicon LGGW6271MELB30
CAP ALUM 270UF 20% 420V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL