Nichicon LGGW6221MELA35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 220muF ±20% 0.984Dia 25.00mm
$ 3.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGGW6221MELA35.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGGW6221MELA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.313
$ 2.586
Stock
38,829
54,866
Authorized Distributors
4
3
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
1.05 A
1.36 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEET-HC2S221CA
Cap Aluminum 220uF 420V 20% (25 X 35mm) Snap-In 10mm 0.829 Ohm 1050mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 220muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 450V 220muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ221M400J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMQ451VSN221MR30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGGW6221MELA35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 220muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
1.05A@120Hz 卤20% 10mm 420V 220uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
105degC Ultra Smaller-Sized Snap-in Terminal Type, 220 μ F, 420 V, -25 to 105°C, RoHS
Nichicon SCT
220¦ÌF 420V ¡À20% 10mm 2000h@ 105¡ãC 1.05A@ 120Hz ,D25xL35mm , 35mm*37mm
Snap In & Terminal/ Bulk |Nichicon LGGW6221MELA35
CAP ALUM 220UF 20% 420V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL