Nichicon LKX2W221MESA45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 5.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKX2W221MESA45.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+151%

CAD Models

Download Nichicon LKX2W221MESA45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.666
$ 4.81
$ 4.81
Stock
21,934
30,069
30,069
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.05 A
1.55 A
1.55 A
Height - Seated (Max)
46.99 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEET-HC2S221HA
Cap Aluminum 220uF 420V 20% (22 X 45mm) Snap-In 10mm 1050mA 2000h 105°C Bulk
PanasonicEET-HC2S221BA
Cap Aluminum 220uF 420V 20% (22 X 45mm) Snap-In 10mm 0.829 Ohm 1050mA 2000h 105°C Bulk
United Chemi-ConEKMH401VNN221MQ45T
Cap Aluminum Lytic 220uF 400V 20% (25.4 X 45mm) Snap-In 10mm 1.13 Ohm 1070mA 2000h 105°C
United Chemi-ConEPAG401ELL221MM45S
Cap Aluminum 220uF 400V 20% (18 X 45mm) Radial 7.5mm 1000mA 2000h 105°C Bulk
PanasonicEET-HC2G221BA
Cap Aluminum 220uF 400V 20% (22 X 45mm) Snap-In 10mm 0.829 Ohm 1100mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LKX2W221MESA45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Al Electrolytic Cap 220μF 450V ±20% 10mm Pitch 2000h@105°C 1.05A@120Hz Snap-In TH D25×L45mm W45mm H47mm
卤20% 1.05A@120Hz 10mm 450V 220uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
Snap-in Terminal Type, For Audio Equipment of Switching Power Supplies Snap-in Terminal Type, 220 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL