Nichicon LGG2G471MELC30

Aluminum Electrolytic Capacitors - Snap In 400volts 470uF 105c 35x30x10L/S
$ 5.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2G471MELC30.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-6.48%

CAD Models

Download Nichicon LGG2G471MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.867
$ 4.956
$ 4.956
Stock
40,188
270
270
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.55 A
1.68 A
1.68 A
Height - Seated (Max)
35.0012 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell Dubilier381LQ471M400A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ401VSN471MA35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ451VSN471MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 470muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LQ471M450A452
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 1740mA 2000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 470muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LGG2G471MELC30 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 400volts 470uF 105c 35x30x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 2.2165A@50kHz 10mm 400V 470uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
470¦ÌF 400V ¡À20% 10mm 2000h@ 105¡ãC 1.55A@ 120Hz,2.2165A@ 50kHz ,D35xL30mm , 35mm*30mm*32mm
105degC Ultra Smaller-Sized Snap-in Terminal Type, 470 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGG2G471MELC30
CAP ALUM 470UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL