Nichicon LGG2W471MELB45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 470muF ±20% 1.181Dia 30.00mm
$ 6.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2W471MELB45.

IHS

Datasheet3 pages3 years ago

Farnell

Nichicon SCT

TME

Inventory History

3 month trend:
-2.90%

CAD Models

Download Nichicon LGG2W471MELB45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.947
$ 9.325
$ 9.325
Stock
1,063,589
92,520
92,520
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.55 A
1.85 A
1.85 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMH401VNN471MA45T
Cap Aluminum Lytic 470uF 400V 20% (35 X 45mm) Snap-In 10mm 0.529 Ohm 1740mA 2000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 470muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 400volts 470uF 105c 35x30x10L/S
PanasonicEET-HC2W471LA
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 1740mA 2000h 105C Bulk
KYOCERA AVXLGNW6471MELB45
Cap Aluminum Lytic 470uF 420V 20% (30 X 45mm) Snap-In 10mm 1860mA 3000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 400V 470muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGG2W471MELB45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 470muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 470uF 450V 20% (30 X 45mm) Snap-In 10mm 1550mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap, Alu Elec, 470Uf, 450Vdc, Snap-In Rohs Compliant: Yes |Nichicon LGG2W471MELB45
卤20% 1.55A@120Hz 10mm 450V 470uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL