Nichicon LAR2W471MELC45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 7.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAR2W471MELC45.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Factory Futures

Inventory History

3 month trend:
-1.23%

CAD Models

Download Nichicon LAR2W471MELC45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.151
$ 9.97
$ 9.97
Stock
31,220
46,937
46,937
Authorized Distributors
5
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
705 mΩ
705 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.78 A
1.74 A
1.74 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMQ401VSN471MR45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 470muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 470muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ451VSN471MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 470muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LQ471M400K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 470muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ471M450A452
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 1740mA 2000h 105C
United Chemi-ConEKMH401VNN471MA45T
Cap Aluminum Lytic 470uF 400V 20% (35 X 45mm) Snap-In 10mm 0.529 Ohm 1740mA 2000h 105°C

Descriptions

Descriptions of Nichicon LAR2W471MELC45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 2.047A@50kHz 10mm 450V 470uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
470¦ÌF 450V ¡À20% 10mm 2000h@ 105¡ãC 1.78A@ 120Hz,2.047A@ 50kHz ,D35xL45mm , 45mm*45mm*45mm
105degC Permissible Overvoltage Snap-in Terminal Type, 470 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LAR2W471MELC45
CAP ALUM 470UF 20% 450V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL